Part Details for BR24L02F-WE2 by ROHM Semiconductor
Overview of BR24L02F-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24L02F-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L02F-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.2487 / $0.3800 | Buy Now |
DISTI #
BR24L02F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L02F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 / $0.2398 | Buy Now |
DISTI #
755-BR24L02F-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM RoHS: Compliant | 2586 |
|
$0.2340 / $0.3700 | Buy Now |
|
Future Electronics | BR24 Series 2 Kb (256 x 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Quest Components | 256 X 8 I2C/2-WIRE SERIAL EEPROM, 8 Pin Plastic SOP | 9568 |
|
$0.1851 / $0.5289 | Buy Now |
|
Quest Components | 256 X 8 I2C/2-WIRE SERIAL EEPROM, 8 Pin Plastic SOP | 1490 |
|
$0.4560 / $1.1400 | Buy Now |
|
Quest Components | 256 X 8 I2C/2-WIRE SERIAL EEPROM, 8 Pin Plastic SOP | 4824 |
|
$0.4260 / $1.4200 | Buy Now |
DISTI #
BR24L02F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L02F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 / $0.2398 | Buy Now |
|
Ameya Holding Limited | BR24 Series 2 Kb (256 x 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.3494 / $0.5940 | Buy Now |
DISTI #
BR24L02F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L02F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 / $0.2398 | Buy Now |
Part Details for BR24L02F-WE2
BR24L02F-WE2 CAD Models
BR24L02F-WE2 Part Data Attributes
|
BR24L02F-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L02F-WE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L02F-WE2
This table gives cross-reference parts and alternative options found for BR24L02F-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L02F-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L02FJ-W | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24L02F-WE2 vs BR24L02FJ-W |
BR24L02F-W | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24L02F-WE2 vs BR24L02F-W |