Part Details for BR93G86FV-3GTE2 by ROHM Semiconductor
Overview of BR93G86FV-3GTE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BR93G86FV-3GTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR93G86FV-3GTE2CT-ND
|
DigiKey | IC EEPROM 16KBIT MIC WIRE 8SSOPB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4762 / $0.7200 | Buy Now |
DISTI #
BR93G86FV-3GTE2
|
Avnet Americas | EEPROM Serial MicroWire BUS 3-Wire 16Kbit 2048 X 8 1.7V to 5.5V 8-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BR93G86FV-3GTE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4043 / $0.4603 | Buy Now |
DISTI #
755-BR93G86FV-3GTE2
|
Mouser Electronics | EEPROM SERIAL EEPROM RoHS: Compliant | 5000 |
|
$0.4510 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
DISTI #
BR93G86FV-3GTE2
|
TTI | EEPROM SERIAL EEPROM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4460 / $0.5110 | Buy Now |
DISTI #
BR93G86FV-3GTE2
|
Avnet Americas | EEPROM Serial MicroWire BUS 3-Wire 16Kbit 2048 X 8 1.7V to 5.5V 8-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BR93G86FV-3GTE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4043 / $0.4603 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2500-Authorized Distributor |
|
$0.5180 / $0.7300 | Buy Now |
Part Details for BR93G86FV-3GTE2
BR93G86FV-3GTE2 CAD Models
BR93G86FV-3GTE2 Part Data Attributes:
|
BR93G86FV-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G86FV-3GTE2
ROHM Semiconductor
EEPROM, 1KX16, Serial, CMOS, PDSO8, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | SEATED HT-CALCULATED AND ALSO OPERATES AT 1.7V WITH 1MHZ AMD 2.5V AT 2MHZ | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |