Part Details for BSS192,115 by NXP Semiconductors
Overview of BSS192,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS192,115
BSS192,115 CAD Models
BSS192,115 Part Data Attributes
|
BSS192,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSS192,115
NXP Semiconductors
BSS192 - 240 V, P-channel vertical D-MOS transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | CMOS COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS192,115
This table gives cross-reference parts and alternative options found for BSS192,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS192,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS192-T | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192,115 vs BSS192-T |
BSS192T/R | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192,115 vs BSS192T/R |
BSS192 | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192,115 vs BSS192 |
BSS192,115 | BSS192 - 240 V, P-channel vertical D-MOS transistor@en-us SOT-89 3-Pin | Nexperia | BSS192,115 vs BSS192,115 |
BSS192 | Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSS192,115 vs BSS192 |
933943950135 | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192,115 vs 933943950135 |
BSS192,135 | BSS192 - 240 V, P-channel vertical D-MOS transistor SOT-89 3-Pin | NXP Semiconductors | BSS192,115 vs BSS192,135 |
933943950115 | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA | Nexperia | BSS192,115 vs 933943950115 |