Datasheets
packagee
BTA04-400A by: STMicroelectronics

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB

Part Details for BTA04-400A by STMicroelectronics

Results Overview of BTA04-400A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

BTA04-400A Information

BTA04-400A by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.

Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CLC400A/BPA Rochester Electronics LLC CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA)
TB67H400AFNG Toshiba Electronic Devices & Storage Corporation Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=4
TB67H400AFTG Toshiba Electronic Devices & Storage Corporation Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=4

US Tariff Estimator: BTA04-400A by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

BTA04-400A
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

BTA04-400A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA04-400A Part Data Attributes

BTA04-400A STMicroelectronics
Buy Now Datasheet
Compare Parts:
BTA04-400A STMicroelectronics 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TO-220AB
Package Description Plastic Package-3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection Isolated
Configuration Single
Critical Rate of Rise of Off-State Voltage-Min 0.00001 V/Us
DC Gate Trigger Current-Max 10 Ma
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 25 Ma
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.75 Ma
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Reference Standard Ul Recognized
Repetitive Peak Off-state Voltage 400 V
Surface Mount No
Terminal Finish Matte Tin
Terminal Form Through-Hole
Terminal Position Single
Trigger Device Type 4 Quadrant Logic Level Triac

Alternate Parts for BTA04-400A

This table gives cross-reference parts and alternative options found for BTA04-400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA04-400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
Q4004L4TP Littelfuse Inc $1.5789 TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-220AB BTA04-400A vs Q4004L4TP
Part Number Manufacturer Composite Price Description Compare
Q4004LTTP Littelfuse Inc $1.4968 TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB BTA04-400A vs Q4004LTTP
BTB04-400D STMicroelectronics Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB BTA04-400A vs BTB04-400D
T106D2SS Hutson Industries Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS BTA04-400A vs T106D2SS
Q4004L4 Loras Industries Inc Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB BTA04-400A vs Q4004L4
T106D2SH Hutson Industries Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS BTA04-400A vs T106D2SH
Q4004L3 Loras Industries Inc Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB BTA04-400A vs Q4004L3
L4004F61 Littelfuse Inc Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202 BTA04-400A vs L4004F61
Z0409DF1AA2 STMicroelectronics Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS BTA04-400A vs Z0409DF1AA2
T106D2SG Hutson Industries Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS BTA04-400A vs T106D2SG
NTE5629 NTE Electronics Inc Check for Price 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202 BTA04-400A vs NTE5629
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA04-400A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA04-400A by STMicroelectronics

Select Manufacturer
Which Manufacturer of BTA04-400A would you like to use for your alert(s)?
  • Please alert me when BTA04-400A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA04-400A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA04-400A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA04-400A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA04-400A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA04-400A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: