Part Details for BU1010A5S-E3/45 by Vishay Semiconductors
Overview of BU1010A5S-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU1010A5S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217420
|
RS | Diode, Bridge Rectifier, Standard, Vr 1000V, If 10A, Pkg BU-5S, Config Single Phase | General Semiconductor / Vishay BU1010A5S-E3/45 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
Part Details for BU1010A5S-E3/45
BU1010A5S-E3/45 CAD Models
BU1010A5S-E3/45 Part Data Attributes:
|
BU1010A5S-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU1010A5S-E3/45
Vishay Semiconductors
RECTFR BRIDGE SGL 1KV 3A 4PIN CASE BU - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE BU-5S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BU1010A5S-E3/45
This table gives cross-reference parts and alternative options found for BU1010A5S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU1010A5S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU1010A-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | Vishay Intertechnologies | BU1010A5S-E3/45 vs BU1010A-E3/45 |