-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9M9R1-40E - N-channel 40 V, 9.1 mΩ logic level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9473
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0062Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M9R1-40EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3850 / $0.8630 | Buy Now |
DISTI #
28AK6773
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0062Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M9R1-40EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.3540 | Buy Now |
DISTI #
1727-2587-1-ND
|
DigiKey | MOSFET N-CH 40V 64A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$0.3031 / $0.9200 | Buy Now |
DISTI #
BUK9M9R1-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 64A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M9R1-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2977 / $0.3553 | Buy Now |
DISTI #
BUK9M9R1-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 64A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M9R1-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2977 / $0.3553 | Buy Now |
DISTI #
771-BUK9M9R1-40EX
|
Mouser Electronics | MOSFET BUK9M9R1-40E/SOT1210/mLFPAK RoHS: Compliant | 0 |
|
$0.3030 / $0.8200 | Order Now |
DISTI #
V72:2272_14673733
|
Arrow Electronics | Trans MOSFET N-CH 40V 64A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2994 |
|
$0.3079 / $0.4184 | Buy Now |
|
Future Electronics | MOSFET BL MOS Discretes RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
BUK9M9R1-40EX
|
TTI | MOSFET BUK9M9R1-40E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3060 / $0.3380 | Buy Now |
DISTI #
BUK9M9R1-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 64A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M9R1-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2977 / $0.3553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9M9R1-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9M9R1-40EX
Nexperia
BUK9M9R1-40E - N-channel 40 V, 9.1 mΩ logic level MOSFET in LFPAK33@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 42.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.0091 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 258 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9M9R1-40EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9M9R1-40EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTDV5804NT4G | Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET 40V 69A 8.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | BUK9M9R1-40EX vs NTDV5804NT4G |
NTD5804NG | 69A, 40V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | onsemi | BUK9M9R1-40EX vs NTD5804NG |
NTD5804NT4G | Power MOSFET 40V 69A 8.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | BUK9M9R1-40EX vs NTD5804NT4G |
STDV5804NT4G | Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET, 2500-REEL, Automotive Qualified | onsemi | BUK9M9R1-40EX vs STDV5804NT4G |
SVD5804NT4G | POWER, FET | onsemi | BUK9M9R1-40EX vs SVD5804NT4G |