There are no models available for this part yet.
Overview of BUZ330 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
CAD Models for BUZ330 by Infineon Technologies AG
Part Data Attributes for BUZ330 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
670 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
9.5 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-218AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
125 W
|
Pulsed Drain Current-Max (IDM)
|
38 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUZ330
This table gives cross-reference parts and alternative options found for BUZ330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP452 | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | BUZ330 vs IRFP452 |
IRFP453 | 12A, 450V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | BUZ330 vs IRFP453 |
IRFP453 | Power Field-Effect Transistor, 12A I(D), 450V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | BUZ330 vs IRFP453 |
BUZ330 | 9.5A, 500V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Motorola Mobility LLC | BUZ330 vs BUZ330 |
BUZ330 | Power Bipolar Transistor | New Jersey Semiconductor Products Inc | BUZ330 vs BUZ330 |
2SK386 | TRANSISTOR 10 A, 450 V, 0.7 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | BUZ330 vs 2SK386 |
BUZ339 | Power Field-Effect Transistor, 11.5A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Siemens | BUZ330 vs BUZ339 |
IRFP453 | 12A, 450V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | BUZ330 vs IRFP453 |
IRFP453 | Power Field-Effect Transistor, 12A I(D), 450V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | BUZ330 vs IRFP453 |
2SK694 | TRANSISTOR 12 A, 400 V, 0.5 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | BUZ330 vs 2SK694 |
Related Parts for BUZ330
-
IRFPC50Power Field-Effect Transistors
-
HD64N3687GFPMicrocontrollers
-
SI8233BD-C-ISPeripheral Drivers
-
TDA4919ASwitching Regulator or Controllers
-
MBR1045Rectifier Diodes
-
ADC122S021CIMMAnalog to Digital Converters
-
2SD1796Power Bipolar Transistors
-
MAX6250BEPAVoltage References
-
SKKT57B14ESilicon Controlled Rectifiers