Part Details for BXA3-12S15 by Artesyn Embedded Technologies
Overview of BXA3-12S15 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXA3-12S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$159.0900 / $197.6000 | Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$194.3953 | Buy Now |
Part Details for BXA3-12S15
BXA3-12S15 CAD Models
BXA3-12S15 Part Data Attributes:
|
BXA3-12S15
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA3-12S15
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 23/7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P10 | |
Line Regulation-Max | 2.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BXA3-12S15
This table gives cross-reference parts and alternative options found for BXA3-12S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXA3-12S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Vertiv Inc | BXA3-12S15 vs AA05E-012L-150SL |
BWS1215 | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, DIP-24 | Bel Power Solutions | BXA3-12S15 vs BWS1215 |
W1215HD3-G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-23/10 | Sensitron Semiconductors | BXA3-12S15 vs W1215HD3-G |
AA05E-012L-150S | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXA3-12S15 vs AA05E-012L-150S |
AA05E-012L-150SL | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXA3-12S15 vs AA05E-012L-150SL |