Part Details for BZG04-10 by Telefunken Microelectronics Gmbh
Overview of BZG04-10 by Telefunken Microelectronics Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG04-10
BZG04-10 CAD Models
BZG04-10 Part Data Attributes
|
BZG04-10
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZG04-10
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 17 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |