-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V9-TPMSCT-ND
|
DigiKey | DIODE ZENER 3.9V 200MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20432 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
833-BZT52C3V9-TP
|
Mouser Electronics | Zener Diodes 500mW 3.9V RoHS: Compliant | 7849 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | BZT52C3V9 Series 500 mW 3.9 V 5 % Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0171 | Buy Now |
DISTI #
83640075
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 6000 |
|
$0.0215 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0354 / $0.1180 | Buy Now | |
|
Quest Components | 1600 |
|
$0.0354 / $0.1180 | Buy Now | |
DISTI #
BZT52C3V9-TP
|
TME | Diode: Zener, 0.5W, 3.9V, SMD, reel,tape, SOD123, single diode, 3uA Min Qty: 25 | 6025 |
|
$0.0145 / $0.0320 | Buy Now |
DISTI #
C1S504600157648
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 179 |
|
$0.0324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C3V9-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V9-TP
Micro Commercial Components
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C3V9-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V9-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V9 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C3V9-TP vs BZT52C3V9 |
BZT52C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V9-TP vs BZT52C3V9 |
BZT52C3V9 | Zener Diode, 3.9V V(Z), 5.128%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C3V9-TP vs BZT52C3V9 |
BZT52C3V9-7-F | Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V9-TP vs BZT52C3V9-7-F |
BZT52C3V9-G3-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V9-TP vs BZT52C3V9-G3-08 |
BZT52C3V9-HE3-18 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V9-TP vs BZT52C3V9-HE3-18 |
BZT52C3V9-HE3-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V9-TP vs BZT52C3V9-HE3-08 |
BZT52C3V9-G3-18 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V9-TP vs BZT52C3V9-G3-18 |
BZT52C3V9Q-13-F | Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V9-TP vs BZT52C3V9Q-13-F |
BZT52C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C3V9-TP vs BZT52C3V9 |