Part Details for BZW06-28 by EIC Semiconductor Inc
Overview of BZW06-28 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-28
BZW06-28 CAD Models
BZW06-28 Part Data Attributes
|
BZW06-28
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZW06-28
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-202; TS-16949 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-28
This table gives cross-reference parts and alternative options found for BZW06-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-28 | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | BZW06-28 vs BZW06-28 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, F126, 2 PIN | Vishay Semiconductors | BZW06-28 vs BZW06-28 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-28 vs BZW06-28 |
BZW06-28TR | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-28 vs BZW06-28TR |
BZW06-28B0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28B0 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-28 vs BZW06-28 |
BZW06-28R0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28R0 |
BZW06-28R0G | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28R0G |
BZW06-28B0G | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28B0G |
BZW06-28 | 600 W TVS in DO-15 | STMicroelectronics | BZW06-28 vs BZW06-28 |