There are no models available for this part yet.
Overview of BZW06-28 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BZW06-28 by Galaxy Microelectronics
Part Data Attributes for BZW06-28 by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
DO-15
|
Reach Compliance Code
|
unknown
|
Clamping Voltage-Max
|
45.7 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Alternate Parts for BZW06-28
This table gives cross-reference parts and alternative options found for BZW06-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | EIC Semiconductor Inc | BZW06-28 vs BZW06-28 |
BZW06-28 | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | BZW06-28 vs BZW06-28 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, F126, 2 PIN | Vishay Semiconductors | BZW06-28 vs BZW06-28 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-28 vs BZW06-28 |
BZW06-28TR | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-28 vs BZW06-28TR |
BZW06-28B0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28B0 |
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-28 vs BZW06-28 |
BZW06-28R0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28R0 |
BZW06-28R0G | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28R0G |
BZW06-28B0G | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28 vs BZW06-28B0G |