Part Details for BZX84B7V5 by Central Semiconductor Corp
Overview of BZX84B7V5 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84B7V5
BZX84B7V5 CAD Models
BZX84B7V5 Part Data Attributes:
|
BZX84B7V5
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84B7V5
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 3.75 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B7V5
This table gives cross-reference parts and alternative options found for BZX84B7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B7V5,118 | Zener Diode, 7.5V V(Z), 2%, 0.35W, Silicon, Unidirectional | Nexperia | BZX84B7V5 vs BZT52-B7V5,118 |
BZT585B7V5TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B7V5 vs BZT585B7V5TQ-13 |
BZX84B7V5 | Zener Diode, 7.5V V(Z), 2%, 0.35W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84B7V5 vs BZX84B7V5 |
BZT52-B7V5,115 | Zener Diode, 7.5V V(Z), 2%, 0.35W, Silicon, Unidirectional | Nexperia | BZX84B7V5 vs BZT52-B7V5,115 |
BZT52-B7V5 | Zener Diode | Nexperia | BZX84B7V5 vs BZT52-B7V5 |
BZX84B7V5F2 | Zener Diode, 7.5V V(Z), 2%, 0.35W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84B7V5 vs BZX84B7V5F2 |
BZT585B7V5TQ-7 | Zener Diode, | Diodes Incorporated | BZX84B7V5 vs BZT585B7V5TQ-7 |
BZX84B7V5 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84B7V5 vs BZX84B7V5 |
BZT585B7V5T-7 | Zener Diode | Diodes Incorporated | BZX84B7V5 vs BZT585B7V5T-7 |
BZT52B7V5 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84B7V5 vs BZT52B7V5 |