Part Details for BZX85C3V9 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX85C3V9 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C3V9
BZX85C3V9 CAD Models
BZX85C3V9 Part Data Attributes:
|
BZX85C3V9
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V9
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 3.9V V(Z), 5.1%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V9
This table gives cross-reference parts and alternative options found for BZX85C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V9 | Zener Diode, 3000-BLKBG | onsemi | BZX85C3V9 vs BZX85C3V9 |
BZX85C3V9 | 3.9V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C3V9 vs BZX85C3V9 |
BZX85C3V9T26R | 3.9V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C3V9 vs BZX85C3V9T26R |
1N5335B | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | BZX85C3V9 vs 1N5335B |
1N5335B | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | BZX85C3V9 vs 1N5335B |
1N5335A | Zener Diode, 3.9V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | BZX85C3V9 vs 1N5335A |
1N5335BRL | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZX85C3V9 vs 1N5335BRL |
1N5335ATR | Zener Diode, 3.9V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335ATR |
1N5335BE3TR | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335BE3TR |
1N5335BTR | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335BTR |