Part Details for BZX85C7V5TR5K by onsemi
Overview of BZX85C7V5TR5K by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX85C7V5TR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 7.5V, 5%, 1W, Unidirectional, DO-204AL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3195000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BZX85C7V5TR5K
BZX85C7V5TR5K CAD Models
BZX85C7V5TR5K Part Data Attributes:
|
BZX85C7V5TR5K
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C7V5TR5K
onsemi
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C7V5TR5K
This table gives cross-reference parts and alternative options found for BZX85C7V5TR5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C7V5TR5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C7V5 | Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C7V5TR5K vs BZX85C7V5 |
1N5343B | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C7V5TR5K vs 1N5343B |
BZX85C7V5GPHFAMP | Zener Diode, | Fagor Electrónica | BZX85C7V5TR5K vs BZX85C7V5GPHFAMP |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C7V5TR5K vs BZX85C7V5 |
BZX85C7V5RLTA2 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C7V5TR5K vs BZX85C7V5RLTA2 |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C7V5TR5K vs BZX85C7V5 |
BZX85C7V5RL | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C7V5TR5K vs BZX85C7V5RL |
BZX85C7V5-T | Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C7V5TR5K vs BZX85C7V5-T |
BZX85C7V5T50R | Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85C7V5TR5K vs BZX85C7V5T50R |
1N5343B | 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C7V5TR5K vs 1N5343B |