-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C182K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C182K3RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0124 / $0.0141 | Buy Now |
DISTI #
80-C0402C182K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF X7R 0402 10% RoHS: Compliant | 46567 |
|
$0.0080 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0018 uF, SURFACE MOUNT, 0402 | 24528 |
|
$0.0104 / $0.0640 | Buy Now |
DISTI #
C0402C182K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0079 / $0.0119 | Buy Now |
DISTI #
C0402C182K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C182K3RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0124 / $0.0141 | Buy Now |
DISTI #
C0402C182K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C182K3RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0124 / $0.0141 | Buy Now |
DISTI #
SMC-C0402C182K3RACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 779 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C182K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C182K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C182K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C182K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000067 | CAP,CERAMIC,1.8NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | C0402C182K3RACTU vs MCCA000067 |
0402B182K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | Fenghua (HK) Electronics Ltd | C0402C182K3RACTU vs 0402B182K250NT |
AC0402KRX7R8BB182 | Ceramic Capacitor, Polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C182K3RACTU vs AC0402KRX7R8BB182 |
0402B182K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | Fenghua (HK) Electronics Ltd | C0402C182K3RACTU vs 0402B182K250N |