-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6480
|
Newark | Cap, 8.2Pf, 50V, C0G/Np0, 0402, Capacitance:8.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperaturerohs Compliant: Yes |Kemet C0402C829B5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3381 |
|
$0.0970 / $0.1810 | Buy Now |
DISTI #
32X6926
|
Newark | 8.20Pf 50.0V Rohs Compliant: Yes |Kemet C0402C829B5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1690 | Buy Now |
DISTI #
C0402C829B5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C829B5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
80-C0402C829B5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.1pF RoHS: Compliant | 12728 |
|
$0.0400 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C829B5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C829B5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C829B5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C829B5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225486948828 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C829B5GACTU vs 225486948828 |
500R07S8R2BU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Johanson Technology Inc | C0402C829B5GACTU vs 500R07S8R2BU4T |
GRM1555C1H8R2BA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C829B5GACTU vs GRM1555C1H8R2BA01E |
C0402T829B5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829B5GACTU vs C0402T829B5GALTM |
GRM1555C1H8R2BZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C829B5GACTU vs GRM1555C1H8R2BZ01C |
C0402C829B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829B5GACTU vs C0402C829B5GAC |
500R07S8R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C829B5GACTU vs 500R07S8R2BG4Y |
AC0402BRNPO9BN8R2 | CAP CER 8.2PF 50V NP0 0402 | YAGEO Corporation | C0402C829B5GACTU vs AC0402BRNPO9BN8R2 |
RF0402N8R2B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0402C829B5GACTU vs RF0402N8R2B500CT |
CL05C8R2BB5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Samsung Electro-Mechanics | C0402C829B5GACTU vs CL05C8R2BB5NNNS |