-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C102K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% RoHS: Compliant | 317611 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_00069409
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2252 | Europe - 175422 |
|
$0.0056 / $0.0925 | Buy Now |
DISTI #
65743462
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 935 Package Multiple: 1 Date Code: 2252 | Americas - 174845 |
|
$0.0056 / $0.0208 | Buy Now |
|
Bristol Electronics | 116000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 50000 |
|
$0.0038 / $0.0450 | Buy Now |
|
Bristol Electronics | 80453 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 159004 |
|
$0.0084 / $0.0640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 40000 |
|
$0.0052 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 188 |
|
$0.0460 / $0.0690 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 48000 |
|
$0.0116 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU168AB7102KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C102K5RAC vs MCJCU168AB7102KTPA1J |
CQ1608X7R102K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0603C102K5RAC vs CQ1608X7R102K500NRB |
DM105X7R102K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603C102K5RAC vs DM105X7R102K50KN |
U0603R102KNT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | C0603C102K5RAC vs U0603R102KNT |
DM105X7R102K50KC | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C102K5RAC vs DM105X7R102K50KC |
DM105X7R102K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603C102K5RAC vs DM105X7R102K50AC |
MBJCU168AB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C102K5RAC vs MBJCU168AB7102KTPA18 |
DM105X7R102K50KN | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C102K5RAC vs DM105X7R102K50KN |
0603W102K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Supertech Electronic Co Ltd | C0603C102K5RAC vs 0603W102K1HR |
DM105X7R102K50KT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C102K5RAC vs DM105X7R102K50KT |