-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8421
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series Rohs Compliant: Yes |Kemet C0603C103K1RECAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6783 |
|
$0.0210 | Buy Now |
DISTI #
86AC0929
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series Rohs Compliant: Yes |Kemet C0603C103K1RECAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0210 | Buy Now |
DISTI #
399-14104-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480277 In Stock |
|
$0.0228 / $0.2000 | Buy Now |
DISTI #
C0603C103K1RECAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K1RECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0272 / $0.0308 | Buy Now |
DISTI #
80-C0603C103K1REAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 52537 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
V36:1790_16974890
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2304 | Americas - 8000 |
|
$0.0220 / $0.0348 | Buy Now |
DISTI #
V72:2272_16974890
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1939 Container: Cut Strips | Americas - 4557 |
|
$0.0351 / $0.1862 | Buy Now |
DISTI #
70995054
|
RS | Cap Cer 0603 10nF 100V X7R +/-10% 4K 7" Reel | KEMET C0603C103K1RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0530 / $0.0540 | RFQ |
DISTI #
67585480
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2304 | Americas - 8000 |
|
$0.0220 / $0.0348 | Buy Now |
DISTI #
62433449
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 2381 Package Multiple: 1 | Americas - 6783 |
|
$0.0290 / $0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103K1RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103K1RECAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103K1RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103K1RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B103K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C103K1RECAUTO vs 0603B103K101N |
0603B103K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C103K1RECAUTO vs 0603B103K101CR |
MMASH168SB7103KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C103K1RECAUTO vs MMASH168SB7103KTNA18 |
0603B103K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C103K1RECAUTO vs 0603B103K101NB |
0603X103K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | C0603C103K1RECAUTO vs 0603X103K101ST |
MCASH168SB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C103K1RECAUTO vs MCASH168SB7103KTNA1J |
0603B103K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C103K1RECAUTO vs 0603B103K101C |
MCJCH168BB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C103K1RECAUTO vs MCJCH168BB7103KTPA01 |
C0603C103K1RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C103K1RECAUTO vs C0603C103K1RAL7013 |
MSASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C103K1RECAUTO vs MSASH168SB7103KTNA01 |