-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 180pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4466
|
Newark | Cap, 180Pf, 250V, 5%, C0G/Np0, 0603, Capacitance:180Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C181JAGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1295 |
|
$0.0420 / $0.0810 | Buy Now |
DISTI #
86AC1126
|
Newark | 180.pf 250V Rohs Compliant: Yes |Kemet C0603C181JAGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now |
DISTI #
399-15879-1-ND
|
DigiKey | CAP CER 180PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6959 In Stock |
|
$0.0214 / $0.1300 | Buy Now |
DISTI #
80-C0603C181JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 180pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 7190 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
C0603C181JAGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 180pF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0216 / $0.0307 | Buy Now |
DISTI #
C0603C181JAGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C181JAGACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C181JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C181JAGACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C181JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C181JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC0603CG181J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C181JAGACAUTO vs HC0603CG181J251 |
SH18N181J251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C181JAGACAUTO vs SH18N181J251CT |
SH18N181J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C181JAGACAUTO vs SH18N181J251CG |
0603CG181JCB200 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C181JAGACAUTO vs 0603CG181JCB200 |