-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9241
|
Newark | Cap, Aec-Q200, 470Pf, 200V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C471K2RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
76AH8574
|
Newark | Cap, Aec-Q200, 470Pf, 200V, Mlcc, 0603, Capacitance:470Pf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C471K2RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3455 |
|
$0.0300 | Buy Now |
DISTI #
399-6893-1-ND
|
DigiKey | CAP CER 470PF 200V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14337 In Stock |
|
$0.0329 / $0.2700 | Buy Now |
DISTI #
80-C0603C471K2RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 11869 |
|
$0.0330 / $0.2400 | Buy Now |
DISTI #
E02:0323_00323127
|
Arrow Electronics | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2406 | Europe - 32000 |
|
$0.0303 / $0.0450 | Buy Now |
DISTI #
V72:2272_16977619
|
Arrow Electronics | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1810 Container: Cut Strips | Americas - 3574 |
|
$0.0584 / $0.0653 | Buy Now |
DISTI #
77718579
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 32000 |
|
$0.0302 / $0.0449 | Buy Now |
DISTI #
77354712
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3300 Package Multiple: 100 | Americas - 4000 |
|
$0.0219 / $0.0255 | Buy Now |
DISTI #
26763150
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1810 | Americas - 3574 |
|
$0.0584 / $0.0623 | Buy Now |
DISTI #
62433433
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1667 Package Multiple: 1 | Americas - 3455 |
|
$0.0426 / $0.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C471K2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471K2RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C471K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2000471KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C471K2RACAUTO vs 0603Y2000471KER |
CC0603KRX7RABB471 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C471K2RACAUTO vs CC0603KRX7RABB471 |
0603B471K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C471K2RACAUTO vs 0603B471K201CT |
0603B471K201NT | CAP,CERAMIC,470PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C471K2RACAUTO vs 0603B471K201NT |
0603Y2000471KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C471K2RACAUTO vs 0603Y2000471KET |
0603B471K201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C471K2RACAUTO vs 0603B471K201C |
0603B471K201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C471K2RACAUTO vs 0603B471K201CG |
0603B471K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C471K2RACAUTO vs 0603B471K201CB |
0603Y2000471KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C471K2RACAUTO vs 0603Y2000471KET |
0603Y2000471KEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C471K2RACAUTO vs 0603Y2000471KEB |