-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C473K3RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF 0603 X7R 10% RoHS: Compliant | 14600 |
|
$0.0090 / $0.1000 | Buy Now |
|
Bristol Electronics | 8064 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2730 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 29728 |
|
$0.0300 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 6451 |
|
$0.0231 / $0.1155 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 3200 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 2400 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 2184 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
C0603C473K3RAC
|
TME | Capacitor: ceramic, MLCC, 47nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 10 | 4880 |
|
$0.0087 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C473K3RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C473K3RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C473K3RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C473K3RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B473K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C473K3RAC vs 0603B473K250NB |
GCE188R71E473KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C473K3RAC vs GCE188R71E473KA01J |
C0603T473K3RCL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C473K3RAC vs C0603T473K3RCL7013 |
MG18B473K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C473K3RAC vs MG18B473K250CT |
C0603X7R250-473KN6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603C473K3RAC vs C0603X7R250-473KN6B |
C0603C473K3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C473K3RAC vs C0603C473K3RECTU |
C0603C473K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C473K3RAC vs C0603C473K3RAC9028 |
DM105X7R473K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C473K3RAC vs DM105X7R473K25AL |
DM105X7R473K25KB | CAP,CERAMIC,47NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C473K3RAC vs DM105X7R473K25KB |
C0603X473K3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C473K3RAC vs C0603X473K3RAC3190 |