-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0001
|
Newark | Ceramic Capacitor 0.01Uf, 10V, X5R, 10%, 0201, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:0.6Mmrohs Compliant: Yes |Tdk C0603X5R1A103K030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8796 |
|
$0.0170 / $0.0980 | Buy Now |
DISTI #
87R3035
|
Newark | Ceramic Capacitor 0.01Uf, 10V, X5R, 10%, 0201, Full Reel, Capacitance:10000Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603X5R1A103K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1793-1-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0201 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1029904 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
810-C0603X5R1A103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10V 0.01uF X5R 10% T: 0.3mm RoHS: Compliant | 112302 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.01uF 10V X5R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0091 / $0.0103 | Buy Now |
|
Bristol Electronics | 13670 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 | 5563 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
C0603X5R1A103K030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10V 0.01uF X5R 10% T: 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 1905000 In Stock |
|
$0.0086 / $0.0109 | Buy Now |
DISTI #
C0603X5R1A103K030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X5R1A103K030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 720 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X5R1A103K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R1A103K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X5R1A103K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R1A103K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BJ103KP-F | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0603X5R1A103K030BA vs LMK063BJ103KP-F |
885012104012 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | C0603X5R1A103K030BA vs 885012104012 |
CM03X5R103K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603X5R1A103K030BA vs CM03X5R103K10AN |
MCCA000012 | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | C0603X5R1A103K030BA vs MCCA000012 |
LMK063BJ103KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X5R1A103K030BA vs LMK063BJ103KP-T |
KGM03AR51A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603X5R1A103K030BA vs KGM03AR51A103KN |
CMC-010/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0603X5R1A103K030BA vs CMC-010/103KX50201T13F |
VJ0201G103KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0603X5R1A103K030BA vs VJ0201G103KXQCW1BC |
KGM03AR51A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603X5R1A103K030BA vs KGM03AR51A103KH |