Part Details for C0603Y5V500-473ZNP by VENKEL LTD
Overview of C0603Y5V500-473ZNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603Y5V500-473ZNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603Y5V500-473ZNPTR-ND
|
DigiKey | CAP CER 0.047UF 50V Y5V 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
224016 In Stock |
|
$0.0055 | Buy Now |
Part Details for C0603Y5V500-473ZNP
C0603Y5V500-473ZNP CAD Models
C0603Y5V500-473ZNP Part Data Attributes
|
C0603Y5V500-473ZNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V500-473ZNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V500-473ZNP
This table gives cross-reference parts and alternative options found for C0603Y5V500-473ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V500-473ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10Y5V473Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603, | Cal-Chip Electronics | C0603Y5V500-473ZNP vs GMC10Y5V473Z50NTD |
C0603Y5V500-473ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-473ZNP vs C0603Y5V500-473ZPE |
C0603Y5V500-473ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-473ZNP vs C0603Y5V500-473ZPU |
C0603Y5V500-473ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-473ZNP vs C0603Y5V500-473ZGU |