Part Details for C0805C105Z3VAC7800 by KEMET Corporation
Overview of C0805C105Z3VAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105Z3VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105Z3VAC7800CT-ND
|
DigiKey | CAP CER 1UF 25V Y5V 0805 Min Qty: 1 Lead time: 39 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
49955 In Stock |
|
$0.0174 / $0.1800 | Buy Now |
|
Bristol Electronics | 9006 |
|
RFQ | ||
DISTI #
C0805C105Z3VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 65000 In Stock |
|
$0.0189 / $0.0263 | Buy Now |
DISTI #
C0805C105Z3VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105Z3VAC7800) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C105Z3VAC7800
C0805C105Z3VAC7800 CAD Models
C0805C105Z3VAC7800 Part Data Attributes:
|
C0805C105Z3VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105Z3VAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C105Z3VAC7800
This table gives cross-reference parts and alternative options found for C0805C105Z3VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105Z3VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012Y5V105Z250NRE | CAP,CERAMIC,1UF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Samwha Electronics | C0805C105Z3VAC7800 vs CS2012Y5V105Z250NRE |
CM21Y5V105Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AT |
CM21Y5V105Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AH |
CM21Y5V105Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AH |
CM21Y5V105Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AT |
CM21Y5V105Z25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AN |
CM21Y5V105Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AL |
CM21Y5V105Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0805C105Z3VAC7800 vs CM21Y5V105Z25AL |