Datasheets
C0805C106K8PACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked

Part Details for C0805C106K8PACTU by KEMET Corporation

Overview of C0805C106K8PACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C106K8PACTU

Part # Distributor Description Stock Price Buy
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0187
  • 6,000 $0.0176
  • 12,000 $0.0165
$0.0165 / $0.0187 Buy Now
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 1 $0.0204
  • 10 $0.0198
  • 30 $0.0192
  • 50 $0.0187
  • 100 $0.0181
  • 250 $0.0176
  • 500 $0.0176
$0.0176 / $0.0204 Buy Now
DISTI # 80-C0805C106K8P
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10% RoHS: Compliant 660299
  • 1 $0.1200
  • 10 $0.0590
  • 100 $0.0340
  • 1,000 $0.0260
  • 3,000 $0.0240
  • 9,000 $0.0220
  • 24,000 $0.0200
  • 45,000 $0.0180
$0.0180 / $0.1200 Buy Now
Bristol Electronics   3287
RFQ
Bristol Electronics   Min Qty: 34 3000
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 31
  • 1 $0.1050
$0.1050 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 2400
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 3648
  • 1 $0.2800
  • 46 $0.1260
  • 398 $0.0840
$0.0840 / $0.2800 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 2504
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 8012
  • 1 $0.6000
  • 2,223 $0.1200
  • 6,668 $0.1050
$0.1050 / $0.6000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 0805 2000
  • 1 $0.8000
  • 140 $0.2400
  • 1,668 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # C0805C106K8PACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 1254000
In Stock
  • 3,000 $0.0227
  • 6,000 $0.0209
  • 9,000 $0.0194
  • 15,000 $0.0186
  • 30,000 $0.0179
  • 75,000 $0.0176
  • 150,000 $0.0172
$0.0172 / $0.0227 Buy Now
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 1 $0.0204
  • 10 $0.0198
  • 30 $0.0192
  • 50 $0.0187
  • 100 $0.0181
  • 250 $0.0176
  • 500 $0.0176
$0.0176 / $0.0204 Buy Now
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0187
  • 6,000 $0.0176
  • 12,000 $0.0165
$0.0165 / $0.0187 Buy Now
DISTI # C0805C106K8PAC
TME Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 10 9097
  • 10 $0.1998
  • 100 $0.0585
  • 1,000 $0.0353
  • 3,000 $0.0303
  • 12,000 $0.0293
$0.0293 / $0.1998 Buy Now
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0187
  • 6,000 $0.0176
  • 12,000 $0.0165
$0.0165 / $0.0187 Buy Now
DISTI # C0805C106K8PACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K8PACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 1 $0.0204
  • 10 $0.0198
  • 30 $0.0192
  • 50 $0.0187
  • 100 $0.0181
  • 250 $0.0176
  • 500 $0.0176
$0.0176 / $0.0204 Buy Now
DISTI # C0805C106K8PAC7800
Avnet Asia Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] (Alt: C0805C106K8PAC7800) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days 0
RFQ

Part Details for C0805C106K8PACTU

C0805C106K8PACTU CAD Models

C0805C106K8PACTU Part Data Attributes

C0805C106K8PACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C106K8PACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 17 Weeks
Samacsys Manufacturer KEMET
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C106K8PACTU

This table gives cross-reference parts and alternative options found for C0805C106K8PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C106K8PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMK212ABJ106KG8T Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs LMK212ABJ106KG8T
TCCT100X106K1GV001E Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP Johanson Technology Inc C0805C106K8PACTU vs TCCT100X106K1GV001E
MBASL21GAB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs MBASL21GAB5106KTNA01
MMASL21GAB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs MMASL21GAB5106KTNA01
MCASL21GAB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs MCASL21GAB5106KTNA01
MBASL21GAB5106KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs MBASL21GAB5106KTNA18
MCASL21GAB5106KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805C106K8PACTU vs MCASL21GAB5106KTNA1J
C0805C106K8PAL CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation C0805C106K8PACTU vs C0805C106K8PAL

C0805C106K8PACTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C106K8PACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C106K8PACTU by KEMET Corporation

  • Please alert me when C0805C106K8PACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805C106K8PACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C106K8PACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805C106K8PACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C106K8PACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C106K8PACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: