-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3218
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Tdk C1005X7R1H104K050BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310254 |
|
$0.0240 | Buy Now |
DISTI #
92Y5763
|
Newark | Mlcc,0402,x7R,50V,0.1Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X7R1H104K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173610-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3228019 In Stock |
|
$0.0194 / $0.1900 | Buy Now |
DISTI #
C1005X7R1H104K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H104K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0249 | Buy Now |
DISTI #
71AH3218
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 144925 Partner Stock |
|
$0.0460 / $0.1790 | Buy Now |
DISTI #
810-C1005X7R1H104KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% T: 0.5mm RoHS: Compliant | 433384 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V72:2272_14238754
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2411 Container: Cut Strips | Americas - 4630 |
|
$0.0188 / $0.1189 | Buy Now |
|
Future Electronics | MLCC,0402,X7R,50V,0.1µF,0.5mm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 190000Reel |
|
$0.0183 / $0.0200 | Buy Now |
DISTI #
77764766
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 40000 |
|
$0.0300 / $0.0328 | Buy Now |
DISTI #
78817875
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Min Qty: 313 Package Multiple: 1 Date Code: 2411 | Americas - 4630 |
|
$0.0188 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1H104K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1H104K050BE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X7R1H104K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1H104K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MBASU105SB7104KFNA18 |
UMK105B7104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs UMK105B7104KV8F |
0402B104K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005X7R1H104K050BE vs 0402B104K500NT |
MMASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MMASU105SB7104KFNA01 |
MSASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MSASU105SB7104KFNB25 |
MCASU105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MCASU105SB7104KFNA1J |
MLASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MLASU105SB7104KFNB25 |
C0402X104K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | C1005X7R1H104K050BE vs C0402X104K050T |
MAASU105AB7104KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H104K050BE vs MAASU105AB7104KFCA01 |
CS1005X7R104K500NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | C1005X7R1H104K050BE vs CS1005X7R104K500NR |