Part Details for C1005X7R1H471K(050BA) by TDK Corporation
Overview of C1005X7R1H471K(050BA) by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1H471K(050BA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
C1005X7R1H471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H471K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
C1005X7R1H471K050BA
|
Avnet Asia | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: C1005X7R1H471K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1005X7R1H471K(050BA)
C1005X7R1H471K(050BA) CAD Models
C1005X7R1H471K(050BA) Part Data Attributes
|
C1005X7R1H471K(050BA)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1H471K(050BA)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X7R1H471K(050BA)
This table gives cross-reference parts and alternative options found for C1005X7R1H471K(050BA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1H471K(050BA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402B471K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | SPC Multicomp | C1005X7R1H471K(050BA) vs MC0402B471K500CT |
MCH155CN471KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005X7R1H471K(050BA) vs MCH155CN471KC |
B37921K5471K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TDK Epcos | C1005X7R1H471K(050BA) vs B37921K5471K060 |
0402B471K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005X7R1H471K(050BA) vs 0402B471K500C |
MCH155CN471KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005X7R1H471K(050BA) vs MCH155CN471KK |
GRP155R71H471KD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1H471K(050BA) vs GRP155R71H471KD01E |
UMK105B7471KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H471K(050BA) vs UMK105B7471KV-T |
GRP155R71H471KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402 | Murata Manufacturing Co Ltd | C1005X7R1H471K(050BA) vs GRP155R71H471KA01J |
MCASU105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H471K(050BA) vs MCASU105SB7471KFNA01 |
MMASU105SB7471KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H471K(050BA) vs MMASU105SB7471KFNA18 |