-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H2289
|
Newark | 3.00Pf 200V |Kemet C114G309D2G5CS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.4300 | Buy Now |
DISTI #
CCR75CK3R0DS
|
Avnet Americas | Cap Ceramic 3pF 200V C0G 0.5pF Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR75CK3R0DS) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0958 / $1.3149 | Buy Now |
DISTI #
80-C114G309D2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3 pF C0G 0.5 pF LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$1.1200 / $2.5100 | Order Now |
DISTI #
CCR75CK3R0DS
|
Avnet Americas | Cap Ceramic 3pF 200V C0G 0.5pF Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR75CK3R0DS) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0958 / $1.3149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114G309D2G5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G309D2G5CS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114G309D2G5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G309D2G5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA102A3R0DA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G309D2G5CS vs MA102A3R0DA-R |
MA102A3R0DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G309D2G5CS vs MA102A3R0DAA |