Part Details for C1206N153K1XRH by KEMET Corporation
Overview of C1206N153K1XRH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N153K1XRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B7835
|
Newark | .015Uf 100V |Kemet C1206N153K1XRH Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
CDR32BX153BKSR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .015UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$0.9000 / $0.9400 | Buy Now |
Part Details for C1206N153K1XRH
C1206N153K1XRH CAD Models
C1206N153K1XRH Part Data Attributes:
|
C1206N153K1XRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N153K1XRH
KEMET Corporation
Cap,Ceramic,15nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N153K1XRH
This table gives cross-reference parts and alternative options found for C1206N153K1XRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N153K1XRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX153BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKWSAT |
CDR32BX153BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKWSAR |
CDR32BX153BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKUPAB |
CDR32BX153BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206N153K1XRH vs CDR32BX153BKUR |
CDR32BX153BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKMSAB |
CDR32BX153BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKYPAB |
CDR32BX153BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N153K1XRH vs CDR32BX153BKUSAT |
CDR32BX153BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N153K1XRH vs CDR32BX153BKZR |
C1206N153K1XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N153K1XRH vs C1206N153K1XPC7189 |
CDR32BX153BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N153K1XRH vs CDR32BX153BKSP |