Part Details for C1210X7R202-102KNE by VENKEL LTD
Overview of C1210X7R202-102KNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X7R202-102KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1210X7R202-102KNETR-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1210 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0611 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 5280 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 4224 |
|
$0.1875 / $0.7500 | Buy Now | |
DISTI #
SMC-C1210X7R202-102KNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1604 Container: Tape & Reel | 3000 |
|
$0.1099 / $0.1182 | RFQ |
|
Venkel Ltd. | HV Chip Capacitor, 1210, X7R, 2000V, 1000pF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 9000 |
|
Buy Now |
Part Details for C1210X7R202-102KNE
C1210X7R202-102KNE CAD Models
C1210X7R202-102KNE Part Data Attributes
|
C1210X7R202-102KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R202-102KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210X7R202-102KNE
This table gives cross-reference parts and alternative options found for C1210X7R202-102KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R202-102KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210X7R102KC8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KC8AB |
1210X7R102KE8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KE8AB |
1210X7R102KT8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KT8SB |
1210X7R102KW8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KW8SB |
1210X7R102KT8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KT8AB |
1210X7R102KE8ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KE8ST |
1210X7R102KE8AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KE8AT |
1210X7R102KW8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KW8AB |
1210X7R102KC8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | C1210X7R202-102KNE vs 1210X7R102KC8SB |