Part Details for C192G182J1G5CA by KEMET Corporation
Overview of C192G182J1G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C192G182J1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 5±%, NP0 Temp Coef. | 51 |
|
Buy Now |
Part Details for C192G182J1G5CA
C192G182J1G5CA CAD Models
C192G182J1G5CA Part Data Attributes:
|
C192G182J1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192G182J1G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/29 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C192G182J1G5CA
This table gives cross-reference parts and alternative options found for C192G182J1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192G182J1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA401A182JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192G182J1G5CA vs MA401A182JA-R |
C192G182J1G5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G182J1G5CA vs C192G182J1G5CR |
C192G182J1G5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G182J1G5CA vs C192G182J1G5CM |
MA401A182JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192G182J1G5CA vs MA401A182JAA |