Part Details for C22F.0105 by Schurter Electronic Components
Overview of C22F.0105 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for C22F.0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2118
|
Newark | Connector, Power Entry, Inlet, Plug, 20A, 250Vac, Connector Type:Iec C22, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter C22F.0105 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3400 | Buy Now |
DISTI #
C22F.0105-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PANEL QC Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5720 | Buy Now |
DISTI #
C22F.0105
|
Avnet Americas | C22F APPLIANCE INLET FILTER 20A M80 - Boxed Product (Development Kits) (Alt: C22F.0105) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$30.0266 / $35.2103 | Buy Now |
DISTI #
693-C22F.0105
|
Mouser Electronics | AC Power Entry Modules C22F INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$36.0200 / $45.2500 | Order Now |
DISTI #
70259453
|
RS | Module, Power Entry, 20A:Medical, Screw Mount, X2 100nF | Schurter C22F.0105 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4500 / $48.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$34.1900 | Buy Now |
|
Onlinecomponents.com | C22F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$33.7700 / $49.2200 | Buy Now |
DISTI #
000000000005238472
|
Sager | AC Power Entry Modules C22F INLET FILTER 20A M80 Min Qty: 40 | 0 |
|
$31.1500 / $32.8200 | Buy Now |
|
Master Electronics | C22F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$33.7700 / $49.2200 | Buy Now |
Part Details for C22F.0105
C22F.0105 CAD Models
C22F.0105 Part Data Attributes
|
C22F.0105
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C22F.0105
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for C22F.0105
This table gives cross-reference parts and alternative options found for C22F.0105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C22F.0105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-101-144 |
3-119-787 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-119-787 |
3-101-143 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-101-143 |
6162.0053 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0105 vs 6162.0053 |
3-119-053 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-119-053 |
3-101-142 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-101-142 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 5123.1007.0 |
3-101-147 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | C22F.0105 vs 3-101-147 |
KP01.1115.11 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | C22F.0105 vs KP01.1115.11 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0105 vs 6162.0166 |