Capacitors
C3225X7R2A225M230AE
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3225X7R2A225M230AE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3225X7R2A225M230AE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T9289
Newark Mlcc,1210,x7R,100V,2.2µf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7R2A225M230AE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-6827-1-ND
DigiKey CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4807
In Stock
  • 1 $1.0600
  • 10 $0.7630
  • 50 $0.6674
  • 100 $0.5438
  • 500 $0.4450
  • 1,000 $0.4023
  • 2,000 $0.3761
  • 3,000 $0.3630
  • 5,000 $0.3483
  • 7,000 $0.3397
  • 10,000 $0.3314
  • 25,000 $0.3135
$0.3135 / $1.0600 Buy Now
DISTI # 810-C3225X7R2A225MST
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2A225KST RoHS: Compliant 1175
  • 1 $1.0500
  • 10 $0.6050
  • 100 $0.4650
  • 500 $0.3940
  • 1,000 $0.3340
  • 2,000 $0.3000
  • 25,000 $0.2990
$0.2990 / $1.0500 Buy Now
Future Electronics C Series 1210 2.2 uF 100 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $0.3450
  • 2,000 $0.3350
  • 3,000 $0.3300
  • 4,000 $0.3300
  • 5,000 $0.3200
$0.3200 / $0.3450 Buy Now
DISTI # C3225X7R2A225M230AE
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 20%, X7R, 1210 [3225 Metric] (Alt: C3225X7R2A225M230AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001232785
Chip1Stop Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 FlexiTerm 125℃ T/R pbFree: Yes 930
  • 500 $0.3180
$0.3180 Buy Now

CAD Models for C3225X7R2A225M230AE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3225X7R2A225M230AE by TDK Corporation

C3225X7R2A225M230AE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.3 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C3225X7R2A225M230AE
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C3225X7R2A225M230AE

This table gives cross-reference parts and alternative options found for C3225X7R2A225M230AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R2A225M230AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3225X7R2A225M/SOFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation C3225X7R2A225M230AE vs C3225X7R2A225M/SOFT
C3225X7R2A225M230AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C3225X7R2A225M230AE vs C3225X7R2A225M230AB

Related Parts for C3225X7R2A225M230AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3225X7R2A225M230AE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3225X7R2A225M230AE by TDK Corporation

Select Manufacturer
Which Manufacturer of C3225X7R2A225M230AE would you like to use for your alert(s)?
  • Please alert me when C3225X7R2A225M230AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3225X7R2A225M230AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3225X7R2A225M230AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3225X7R2A225M230AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3225X7R2A225M230AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3225X7R2A225M230AE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: