-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K3201
|
Newark | Ceramic Capacitor 1000Pf 200V, C0G, 5%, Radial, Capacitance:1000Pf, Voltage Rating:200V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0 Rohs Compliant: Yes |Kemet C322C102J2G5TA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1520 | Buy Now |
DISTI #
399-4322-ND
|
DigiKey | CAP CER 1000PF 200V NP0 RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4479 In Stock |
|
$0.1199 / $0.5000 | Buy Now |
DISTI #
C322C102J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C102J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1209 / $0.1411 | Buy Now |
DISTI #
80-C322C102J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF C0G 5% LS=5.08mm RoHS: Compliant | 3860 |
|
$0.1280 / $0.4800 | Buy Now |
DISTI #
V99:2348_16252022
|
Arrow Electronics | Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2306 | Americas - 1300 |
|
$0.1143 / $0.4608 | Buy Now |
DISTI #
C322C102J2G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1230 / $0.1430 | Buy Now |
DISTI #
C322C102J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C102J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1209 / $0.1411 | Buy Now |
DISTI #
C322C102J2G5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 1nF, 200V, C0G (NP0), ±5%, THT Min Qty: 10 | 1350 |
|
$0.1070 / $0.2210 | Buy Now |
DISTI #
C322C102J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C322C102J2G5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C102J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C102J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |