-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4560
|
Newark | Capacitor Ceramic 56Pf 3000V, C0G, 10%, 1808, Capacitance:56Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Width:2Mmrohs Compliant: Yes |Tdk C4520C0G3F560K200KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2372-1-ND
|
DigiKey | CAP CER 56PF 3KV C0G 1808 Min Qty: 1000 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2307 | Buy Now |
DISTI #
C4520C0G3F560K200K
|
Avnet Americas | Cap Ceramic 56pF 3000V C0G 10% SMD 1808 125°C Blister Plastic T/R - Tape and Reel (Alt: C4520C0G3F560K200K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
810-C4520C0G3F560K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1808,C0G,3000V,56pF,2mm RoHS: Compliant | 0 |
|
$0.1830 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1867 | Buy Now |
DISTI #
C4520C0G3F560K200K
|
Avnet Americas | Cap Ceramic 56pF 3000V C0G 10% SMD 1808 125°C Blister Plastic T/R - Tape and Reel (Alt: C4520C0G3F560K200K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
C4520C0G3F560K200K
|
Avnet Americas | Cap Ceramic 56pF 3000V C0G 10% SMD 1808 125°C Blister Plastic T/R - Tape and Reel (Alt: C4520C0G3F560K200K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
C4520C0G3F560K200KA
|
Avnet Abacus | Cap Ceramic 56pF 3000V C0G 10% SMD 1808 125�C Blister Plastic T/R - Tape and Reel (Alt: C4520C0G3F560K200KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2211219
|
Farnell | CAP, 56PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3547 / $2.1354 | Buy Now |
DISTI #
2211219RL
|
Farnell | CAP, 56PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3547 / $2.1354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520C0G3F560K200KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F560K200KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C4520C0G3F560K200KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520C0G3F560K200KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HA560KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F560K200KA vs 1808HA560KAZ1A |
1808HA560KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560K200KA vs 1808HA560KAX1A |
LD08HA560KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560K200KA vs LD08HA560KAX3A |
1808CG560K302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560K200KA vs 1808CG560K302N |
1808CG560K302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560K200KA vs 1808CG560K302CT |
1808CG560K302S | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560K200KA vs 1808CG560K302S |
1808HA560KAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F560K200KA vs 1808HA560KAZ9A |
LD08HA560KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560K200KA vs LD08HA560KAX9A |
C4520C0G3F560KT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | TDK Corporation | C4520C0G3F560K200KA vs C4520C0G3F560KT |
1808HA560KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F560K200KA vs 1808HA560KAZ3A |