-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1244
|
Newark | 8 Bit Microcontroller, Mixed Signal, C8051F33X, 25 Mhz, 8 Kb, 768 Byte, 20, Mlp Rohs Compliant: Yes |Silicon Labs C8051F331-GM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$6.1600 / $9.4500 | Buy Now |
DISTI #
336-1265-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20MLP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
792 In Stock |
|
$5.9176 / $9.0900 | Buy Now |
DISTI #
634-C8051F331-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM) RoHS: Compliant | 0 |
|
Order Now | |
|
Chips Pulse Industry Limited | MLP-20(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 12 |
|
$12.5608 / $14.8785 | Buy Now |
DISTI #
1291514
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 25MHZ, MLP-20 RoHS: Compliant Min Qty: 1 Container: Each | 178 |
|
$6.0326 / $10.0250 | Buy Now |
DISTI #
1291514
|
Farnell | MCU, 8BIT, 8051, 25MHZ, MLP-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 178 |
|
$6.4813 / $10.0154 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F331-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F331-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for C8051F331-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F331-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F331 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F331-GM vs C8051F331 |