Part Details for CA3240E1 by Rochester Electronics LLC
Overview of CA3240E1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3240E1
CA3240E1 CAD Models
CA3240E1 Part Data Attributes
|
CA3240E1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3240E1
Rochester Electronics LLC
DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4500 |
Alternate Parts for CA3240E1
This table gives cross-reference parts and alternative options found for CA3240E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3240E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GRU-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 | Rochester Electronics LLC | CA3240E1 vs OP481GRU-REEL |
UPC4074G2-A | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | NEC Electronics Group | CA3240E1 vs UPC4074G2-A |
M38510/10103SHX | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | CA3240E1 vs M38510/10103SHX |
CLC400AJ-MLS/NOPB | OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CA3240E1 vs CLC400AJ-MLS/NOPB |
CLC432AJE | DUAL OP-AMP, 7000uV OFFSET-MAX, 92MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CA3240E1 vs CLC432AJE |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | CA3240E1 vs LM324AN |
TL081ACP | OP-AMP, 7500uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CA3240E1 vs TL081ACP |
MC33074DTBR2G | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CA3240E1 vs MC33074DTBR2G |
TLV2464CPWR | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CA3240E1 vs TLV2464CPWR |
LMC6064IMX | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, SOP-14 | Rochester Electronics LLC | CA3240E1 vs LMC6064IMX |