Part Details for CA511 by Exar Corporation
Overview of CA511 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA511
CA511 CAD Models
CA511 Part Data Attributes
|
CA511
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CA511
Exar Corporation
Current Regulator Diode, 3.8mA I(S), 4.2V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 4.2 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 3.8 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |