Filter Your Search
1 - 10 of 12 results
|
CA511TR4
Calogic Inc
|
Check for Price | No | No | Active | 4.2 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 50 kΩ | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8542.90.00.00 | ||||||||||||||||
|
CA-511-N
Cobham RFMW Solutions
|
Check for Price | Obsolete | 1 THz | 500 GHz | 85 °C | -55 °C | AEROFLEX/KDI INC | unknown | 50 Ω | MODULE | 46.99 dBm | 0.15 dB | DIRECTIONAL COUPLER | 1.15 | |||||||||||||||||||||||||||||||||||
|
CA-511
Cobham PLC
|
Check for Price | Active | 1 THz | 500 GHz | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 125 °C | -55 °C | COBHAM PLC | unknown | 50 Ω | COAXIAL | 46.99 dBm | DIRECTIONAL COUPLER | 1.2 | |||||||||||||||||||||||||||||||||||
|
CA511
Sipex Corporation
|
Check for Price | No | Obsolete | 4.2 V | 3.8 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | e0 | Tin/Lead (Sn/Pb) | SIPEX CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
CA511TR2
Calogic Inc
|
Check for Price | No | No | Active | 4.2 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 50 kΩ | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8542.90.00.00 | ||||||||||||||||
|
CA511
TE Connectivity
|
Check for Price | No | Transferred | 500 GHz | 10 GHz | SMA, I/P POWER-MAX (PEAK)=27DBM | 85 °C | -54 °C | TYCO ELECTRONICS M/A-COM | unknown | 50 Ω | COAXIAL | 13 dBm | WIDE BAND MEDIUM POWER | 2 | 15.5 dB | |||||||||||||||||||||||||||||||||
|
CA511
Calogic Inc
|
Check for Price | No | No | Active | 4.2 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CALOGIC LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8542.90.00.00 | TO-92 | |||||||||||||||
|
CA511TR1
Calogic Inc
|
Check for Price | No | No | Active | 4.2 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 50 kΩ | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | O-PBCY-T2 | 2 | compliant | EAR99 | 8542.90.00.00 | ||||||||||||||||
|
CA511
Exar Corporation
|
Check for Price | No | Obsolete | 4.2 V | 3.8 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | e0 | Tin/Lead (Sn/Pb) | SIPEX CORP | unknown | |||||||||||||||||||||||||||||||||
|
CA511TR3
Calogic Inc
|
Check for Price | No | No | Active | 4.2 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 50 kΩ | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8542.90.00.00 |