Datasheets
CAT24C02YE-GT3A by: onsemi

2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8

Part Details for CAT24C02YE-GT3A by onsemi

Overview of CAT24C02YE-GT3A by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT24C02YE-GT3A

Part # Distributor Description Stock Price Buy
Rochester Electronics CAT24C02 - 2-Kbit I2C Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 411
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

Part Details for CAT24C02YE-GT3A

CAT24C02YE-GT3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT24C02YE-GT3A Part Data Attributes

CAT24C02YE-GT3A onsemi
Buy Now Datasheet
Compare Parts:
CAT24C02YE-GT3A onsemi 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer onsemi
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for CAT24C02YE-GT3A

This table gives cross-reference parts and alternative options found for CAT24C02YE-GT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02YE-GT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT24C02YI-GA 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C02YE-GT3A vs CAT24C02YI-GA
CAT24C02YE-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YE-T3
CAT24C02YI-GT3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Rochester Electronics LLC CAT24C02YE-GT3A vs CAT24C02YI-GT3
CAT24C02YI-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YI-GT3
CAT24C02YI-T3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 onsemi CAT24C02YE-GT3A vs CAT24C02YI-T3
CAT24C02YI-GT3 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL onsemi CAT24C02YE-GT3A vs CAT24C02YI-GT3
CAT24C02YE-GT3 IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C02YE-GT3A vs CAT24C02YE-GT3
CAT24C02YI-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YI-T3
CAT24C02YIT3 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YIT3
CAT24C02YE-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YE-GT3
Part Number Description Manufacturer Compare
CAT24C02YI-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YI-GT3
CAT24C02YE-GT3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Rochester Electronics LLC CAT24C02YE-GT3A vs CAT24C02YE-GT3
CAT24C02YI-GT3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Rochester Electronics LLC CAT24C02YE-GT3A vs CAT24C02YI-GT3
CAT24C02YI-GA 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C02YE-GT3A vs CAT24C02YI-GA
CAT24C02YI-T3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 onsemi CAT24C02YE-GT3A vs CAT24C02YI-T3
CAT24C02YE-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YE-T3
CAT24C02YI-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YI-T3
CAT24C02YE-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YE-GT3
CAT24C02YIT3 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YE-GT3A vs CAT24C02YIT3

CAT24C02YE-GT3A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C02YE-GT3A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C02YE-GT3A by onsemi

  • Please alert me when CAT24C02YE-GT3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C02YE-GT3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C02YE-GT3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C02YE-GT3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C02YE-GT3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C02YE-GT3A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: