Memory
CAT24C128YI-GT3
Description: EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8

Overview of CAT24C128YI-GT3 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CAT24C128YI-GT3 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C128YI-GT3 by Catalyst Semiconductor

CAT24C128YI-GT3
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153, TSSOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C128YI-GT3
    Catalyst Semiconductor
    EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
    VS

Alternate Parts for CAT24C128YI-GT3

This table gives cross-reference parts and alternative options found for CAT24C128YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C128YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C128YI IC,SERIAL EEPROM,16KX8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT24C128YI-GT3 vs CAT24C128YI
BR24L128FVT-WE2 EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor CAT24C128YI-GT3 vs BR24L128FVT-WE2
BR24L128FV-WTR EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor CAT24C128YI-GT3 vs BR24L128FV-WTR
BR24L128FVT-W EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor CAT24C128YI-GT3 vs BR24L128FVT-W
CAT24C128YE-T3 IC 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C128YI-GT3 vs CAT24C128YE-T3
CAT24C128YE IC,SERIAL EEPROM,16KX8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT24C128YI-GT3 vs CAT24C128YE
BR24G128FVT-3GT EEPROM ROHM Semiconductor CAT24C128YI-GT3 vs BR24G128FVT-3GT
BR24G128FVT-5E2 EEPROM, ROHM Semiconductor CAT24C128YI-GT3 vs BR24G128FVT-5E2
CAT24C128YI-GT3 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Rochester Electronics LLC CAT24C128YI-GT3 vs CAT24C128YI-GT3
BR24S128FV-WE2 EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor CAT24C128YI-GT3 vs BR24S128FV-WE2
Part Number Description Manufacturer Compare
CAT24C16YI-T3 EEPROM, 2KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C128YI-GT3 vs CAT24C16YI-T3
24AA64TI/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc CAT24C128YI-GT3 vs 24AA64TI/SM
NM24C04FM8 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments CAT24C128YI-GT3 vs NM24C04FM8
CAT24WC32JI-REVB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor CAT24C128YI-GT3 vs CAT24WC32JI-REVB
CAT24WC64XE-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor CAT24C128YI-GT3 vs CAT24WC64XE-1.8TE13REV-D
CAT25040UA-1.8REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT24C128YI-GT3 vs CAT25040UA-1.8REV-C
M24C64-FMN5T/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics CAT24C128YI-GT3 vs M24C64-FMN5T/P
M24128-BWMN3TPB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT24C128YI-GT3 vs M24128-BWMN3TPB
M95128-RMN3T/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics CAT24C128YI-GT3 vs M95128-RMN3T/V
M24C32-FMN6TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT24C128YI-GT3 vs M24C32-FMN6TG/P

Related Parts for CAT24C128YI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C128YI-GT3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C128YI-GT3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C128YI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT24C128YI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C128YI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C128YI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C128YI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C128YI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C128YI-GT3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: