There are no models available for this part yet.
Overview of CAT24C32VP2I-GT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for CAT24C32VP2I-GT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AJ0099
|
Newark | Eeprom, 32Kbit , 100Khz, I2C, Tdfn-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24C32VP2I-GT3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5750 / $0.7950 | Buy Now | |
DISTI #
CAT24C32VP2I-GT3
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: CAT24C32VP2I-GT3) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 69500 Partner Stock |
|
$0.2128 / $0.2540 | Buy Now | |
Rochester Electronics | CAT24C32 - 32-KBit I2C Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69500 |
|
$0.2128 / $0.2503 | Buy Now |
CAD Models for CAT24C32VP2I-GT3 by onsemi
Part Data Attributes for CAT24C32VP2I-GT3 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SON
|
Package Description
|
2 X 3 MM, 0.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
100 YEAR DATA RETENTION
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Memory Density
|
32768 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for CAT24C32VP2I-GT3
This table gives cross-reference parts and alternative options found for CAT24C32VP2I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C32VP2I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR25S320NUX-WTR | EEPROM, 4KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | CAT24C32VP2I-GT3 vs BR25S320NUX-WTR |
CAT25320HU3I-GT3 | EEPROM Serial 32-Kb SPI, UDFN8, 2x3, 3000-REEL | onsemi | CAT24C32VP2I-GT3 vs CAT25320HU3I-GT3 |
BR24S32NUX-WTR | EEPROM, 4KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | CAT24C32VP2I-GT3 vs BR24S32NUX-WTR |
M24C32-FMC6TG | 32 Kbit serial I2C bus EEPROM | STMicroelectronics | CAT24C32VP2I-GT3 vs M24C32-FMC6TG |
M35B32-WMC6TG | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | CAT24C32VP2I-GT3 vs M35B32-WMC6TG |
M24C32-DFMC6TG | 32 Kbit serial I2C bus EEPROM | STMicroelectronics | CAT24C32VP2I-GT3 vs M24C32-DFMC6TG |
Related Parts for CAT24C32VP2I-GT3
-
AT24C32CY6-YH-TEEPROMs
-
NCP81243MNTXGSwitching Regulator or Controllers
-
LTC1050CS8Operational Amplifiers
-
SIHG70N60EF-GE3Power Field-Effect Transistors
-
CAT812LTBI-GT3Power Management Circuits
-
RP201K281B-TRLinear Regulator ICs
-
GRM0335C1H470JA01DFixed Capacitors
-
MBRS360T3GRectifier Diodes
-
DAC8420FSZ-REELDigital to Analog Converters