Part Details for CAT25020VE+GT3 by onsemi
Overview of CAT25020VE+GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25020VE+GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9648
|
Newark | Cat25020 - 2K Spi Serial Eeprom |Onsemi CAT25020VE+GT3 Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
DISTI #
2156-CAT25020VE+GT3-ND
|
DigiKey | IC EEPROM 2KBIT SPI 8SOIC Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | CAT25020 - 2K SPI Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2321 / $0.2730 | Buy Now |