Part Details for CAT25C08U-GT3 by Catalyst Semiconductor
Overview of CAT25C08U-GT3 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C08U-GT3
CAT25C08U-GT3 CAD Models
CAT25C08U-GT3 Part Data Attributes
|
CAT25C08U-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C08U-GT3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25C08U-GT3
This table gives cross-reference parts and alternative options found for CAT25C08U-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C08U-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C08UTE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08UTE13 |
CAT25C08YIT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08YIT3 |
CAT25C08UI-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08UI-GT3 |
IS25C08-3ZA3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8 | Integrated Silicon Solution Inc | CAT25C08U-GT3 vs IS25C08-3ZA3 |
CAT25C08YET3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08YET3 |
IS25C08-3ZLA3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | CAT25C08U-GT3 vs IS25C08-3ZLA3 |
CAT25C08YA-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08YA-T3 |
CAT25C08UATE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08UATE13 |
CAT25C08Y-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08Y-GT3 |
CAT25C08YE-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08U-GT3 vs CAT25C08YE-T3 |