Memory
CAT28F010G-12T
Description: Flash, 128KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28F010G-12T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28F010G-12T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F010G-12T by Catalyst Semiconductor

CAT28F010G-12T
Catalyst Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. CAT28F010G-12T
    Catalyst Semiconductor
    Flash, 128KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28F010G-12T

This table gives cross-reference parts and alternative options found for CAT28F010G-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010G-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28F101-120XK3 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010G-12T vs M28F101-120XK3
M28F101-120XK6 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010G-12T vs M28F101-120XK6
CAT28F010N-12T 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28F010G-12T vs CAT28F010N-12T
CAT28F010NI12 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28F010G-12T vs CAT28F010NI12
AM28F010-120JCB Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010G-12T vs AM28F010-120JCB
M28F1001-12C312 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010G-12T vs M28F1001-12C312
TC58F010T-12 IC 128K X 8 FLASH 12V PROM, 120 ns, PQCC32, 0.450 INCH, PLASTIC, QFJ-32, Programmable ROM Toshiba America Electronic Components CAT28F010G-12T vs TC58F010T-12
M28F101K 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010G-12T vs M28F101K
CAT28F010NA-12 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28F010G-12T vs CAT28F010NA-12
TMS28F010B-12C4FME4 128KX8 FLASH 12V PROM, 120ns, PQCC32 Texas Instruments CAT28F010G-12T vs TMS28F010B-12C4FME4
Part Number Description Manufacturer Compare
CAT28F010G-90TE13 Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010G-12T vs CAT28F010G-90TE13
CAT28F001T-12T Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F010G-12T vs CAT28F001T-12T
AM29LV001BT-45RJC Flash, 128KX8, 45ns, PQCC32, MO-052A, PLASTIC, LCC-32 AMD CAT28F010G-12T vs AM29LV001BT-45RJC
AM29LV010B-55JCB Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010G-12T vs AM29LV010B-55JCB
AM29LV010B-70FE Flash, 128KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD CAT28F010G-12T vs AM29LV010B-70FE
AM29LV001BB-70JEB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010G-12T vs AM29LV001BB-70JEB
CAT28F001TR-15TE13 Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F010G-12T vs CAT28F001TR-15TE13
HN62321ATT 128KX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 Renesas Electronics Corporation CAT28F010G-12T vs HN62321ATT
AM29LV010B-45RJCB Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010G-12T vs AM29LV010B-45RJCB
CAT28F001TA-12T Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F010G-12T vs CAT28F001TA-12T

Related Parts for CAT28F010G-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F010G-12T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F010G-12T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F010G-12T would you like to use for your alert(s)?
  • Please alert me when CAT28F010G-12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F010G-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F010G-12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F010G-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F010G-12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F010G-12T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: