Part Details for CAT34C02HU3I-GT4 by onsemi
Overview of CAT34C02HU3I-GT4 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT34C02HU3I-GT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9708
|
Newark | Each |Onsemi CAT34C02HU3I-GT4 Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
|
Rochester Electronics | CAT34C02 - 2-KBit I2C Serial EEPROM For DDR2 DIMM SPD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 940 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for CAT34C02HU3I-GT4
CAT34C02HU3I-GT4 CAD Models
CAT34C02HU3I-GT4 Part Data Attributes
|
CAT34C02HU3I-GT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT34C02HU3I-GT4
onsemi
16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT34C02HU3I-GT4
This table gives cross-reference parts and alternative options found for CAT34C02HU3I-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34C02HU3I-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34C02VP2I-GT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT3 |
CAT34C02VP2I-GT3 | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT3 |
CAT34C02VP2I-GT4 | 2-kb I2C Serial EEPROM Memory for DDR2 DIMM, TDFN8, 2x3, 4000-REEL | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4 |
CAT34C02VP2I-GT4A | 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4A |
CAT34C02VP2I-GT4 | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4 |
CAT34C02VP2I-T3 | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2I-T3 |
CAT34C02VP2IT4 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2IT4 |
CAT34C02VP2I-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-T3 |
CAT34FC02SP2I-TE13 | EEPROM, 256X8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34FC02SP2I-TE13 |
CAT34FC02VP2I-TE13 | EEPROM, 256X8, Serial, CMOS, LEAD AND HALOGEN FREE, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34FC02VP2I-TE13 |