Part Details for CBD24W7M30000 by Amphenol Positronic
Overview of CBD24W7M30000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD24W7M30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD24W7M30000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7M PCB STR GF ZINC | 0 |
|
$22.0600 / $29.7900 | Order Now |
DISTI #
POSCBD24W7M30000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7M30000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4096206
|
Farnell | COMB D SUB, PLUG, DD-24W7, PANEL/TH RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 264 |
|
$22.9314 / $25.9497 | Buy Now |
Part Details for CBD24W7M30000
CBD24W7M30000 CAD Models
CBD24W7M30000 Part Data Attributes:
|
CBD24W7M30000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7M30000
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7M30000
This table gives cross-reference parts and alternative options found for CBD24W7M30000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7M30000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQDME24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Tri-Star Electronics International | CBD24W7M30000 vs CQDME24W7P |
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBD24W7M30000 vs DDM24W7PNMBF179AFR163 |
L717TWD24W7PMP3SV4RRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L717TWD24W7PMP3SV4RRM6 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L717TWD24W7PMP2SV4FRM6 |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L717TWD24W7PP2SY |
L717TWD24W7PCSYRM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L717TWD24W7PCSYRM54 |
CBM24W7M0000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7M30000 vs CBM24W7M0000X |
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L717TWD24W7PP3SY |
L77TWD24W7PMP3SVRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD24W7M30000 vs L77TWD24W7PMP3SVRM6 |
CBM24W7M2000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7M30000 vs CBM24W7M2000X |