Part Details for CBD2WK2M0000S by Amphenol Positronic
Overview of CBD2WK2M0000S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD2WK2M0000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5042
|
Newark | Cbd2Wk2M0000S |Positronic CBD2WK2M0000S RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $23.6000 | Buy Now |
DISTI #
276-CBD2WK2M0000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 2WK2M SOD SS RoHS: Not Compliant | 0 |
|
$4.8300 / $8.2800 | Order Now |
DISTI #
POSCBD2WK2M0000S
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.7912 / $22.3689 | Buy Now | |
DISTI #
POSCBD2WK2M0000S
|
Interstate Connecting Components | 0 |
|
$11.7912 / $22.3689 | Buy Now | |
|
Powell Electronics | Combo-D Connector Min Qty: 1 | 3 |
|
$7.2900 / $18.8000 | Buy Now |
Part Details for CBD2WK2M0000S
CBD2WK2M0000S CAD Models
CBD2WK2M0000S Part Data Attributes
|
CBD2WK2M0000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD2WK2M0000S
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Contact Pitch | 0.135 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Rated Current (Signal) | 7.5 A | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for CBD2WK2M0000S
This table gives cross-reference parts and alternative options found for CBD2WK2M0000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD2WK2M0000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD2WK2M0000Z | D Subminiature Connector | Amphenol Positronic | CBD2WK2M0000S vs CBD2WK2M0000Z |
CBD2WK2M0000S/AA | D Subminiature Connector | Amphenol Positronic | CBD2WK2M0000S vs CBD2WK2M0000S/AA |
CBD2WK2M00000 | D Subminiature Connector, Male | Amphenol Positronic | CBD2WK2M0000S vs CBD2WK2M00000 |