Part Details for CBM24W7M3700T0 by Amphenol Positronic
Overview of CBM24W7M3700T0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM24W7M3700T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4900
|
Newark | Cbm24W7M3700T0 |Positronic CBM24W7M3700T0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6000 / $188.5800 | Buy Now |
DISTI #
2899-CBM24W7M3700T0-ND
|
DigiKey | CBM24W7M3700T0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$24.1400 / $31.3000 | Buy Now |
DISTI #
276-CBM24W7M3700T0
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 24P Solder Tail Straight 24W7 Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$98.5700 / $121.7400 | Order Now |
DISTI #
POSCBM24W7M3700T0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM24W7M3700T0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBM24W7M3700T0
CBM24W7M3700T0 CAD Models
CBM24W7M3700T0 Part Data Attributes
|
CBM24W7M3700T0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM24W7M3700T0
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM24W7M3700T0
This table gives cross-reference parts and alternative options found for CBM24W7M3700T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM24W7M3700T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBM24W7M3700T0 vs CBM24W7M20000 |
CBM24W7M20GES | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | CBM24W7M3700T0 vs CBM24W7M20GES |
CQDRE24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | Tri-Star Electronics International | CBM24W7M3700T0 vs CQDRE24W7P |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBM24W7M3700T0 vs DDME24W7PNMBF179FR163 |
DDMY24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBM24W7M3700T0 vs DDMY24W7PNMBF179AFR163 |
L77TWD24W7PMP3SVRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM24W7M3700T0 vs L77TWD24W7PMP3SVRM6 |
CBD24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBM24W7M3700T0 vs CBD24W7M20000 |
DDM24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBM24W7M3700T0 vs DDM24W7PNMBF179FR163 |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | CBM24W7M3700T0 vs CBC24W7M12F000 |
CBM24W7M0000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBM24W7M3700T0 vs CBM24W7M0000X |